The CT-SAD.22 is a single-function electronic time relay from the CT-D timer range. It provides a star-delta function with 7 time ranges from 0.05s to 10 min. and a transition time adjustable from 20ms to 50ms. This time relay operates with a rated control supply voltage of 24 to 48V DC/ 24 to 240V AC and has a 2 n/o output with contacts rated at 250V/ 5A.
- Rated control supply voltage 24 to 48 V DC, 24 to 240V AC
- Single function timer star delta change over
- 4 time ranges (0.05s to 10 min) in one device
- 2 n/o contacts
- 2 LEDs for status indication
- Width of only 17.5mm
- Light grey enclosure in RAL 7035
| Display |
Potentiometer |
| Operating Voltage |
24-240V |
| Outputs |
Relay |