Christmas Opening Hours and Delivery Dates here

ABB 1SVR500160R0000 CT-TGD.12 Time Relay Pulse Generator

Order Code:

28-3685

Brand: ABB MPN: 1SVR500160R0000

Discontinued


The CT-TGD.12 is a single-function electronic time relay from the CT-D timer range. It provides a pulse generator (recycling unequal times) function with 2x7 time ranges from 0.05s to 100h. This time relay operates with a rated control supply voltage of 24 to 48V DC/ 24 to 240V AC and has a 1 c/o (SPDT) output rated at 250V/ 6A. A control input works with voltage-related (non-floating) triggering.


  • Rated control supply voltage 24 to 48V DC, 24 to 240V AC
  • Single function timer pulse generator
  • 2 x 7 time ranges (0.05s to 100h) in one device
  • 1 c/o contact (250V/ 6A)
  • Control input: voltage related triggering, polarized, and capable of switching a parallel load
  • 2 LEDs for status indication
  • Width of only 17.5mm
  • Light-grey enclosure in RAL 7035
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay

Trustpilot