ABB 1SNK908310R0000 10 Pole Jumper Bar 8mm Pitch

Order Code:

28-3663

Brand: ABB MPN: 1SNK908310R0000 EAN-13: 3472599097711

Discontinued


Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB8-10
  • Pitch: 8mm
  • Description: 10 Pole Jumper Bar
  • Colour: Orange
  • Manufacturer's part: 1SNK908310R0000
Colour Orange
Type Shorting link
Connection Type Push-in
Pitch 8mm

Trustpilot