Christmas Opening Hours and Delivery Dates here

ABB 1SNK908302R0000 2 Pole Jumper Bar 8mm Pitch

Order Code:

28-3659

Brand: ABB MPN: 1SNK908302R0000 EAN-13: 3472599097674

Discontinued


Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB8-2
  • Pitch: 8mm
  • Description: 2 Pole Jumper Bar
  • Colour: Orange
  • Manufacturer's part: 1SNK908302R0000
Colour Orange
Type Shorting link
Connection Type Push-in
Pitch 8mm

Trustpilot