Christmas Opening Hours and Delivery Dates here

ABB 1SNK906303R0000 3 Pole Jumper Bar 6mm Pitch

Order Code:

28-3654

Brand: ABB MPN: 1SNK906303R0000

Discontinued


Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB6-3
  • Pitch: 6mm
  • Description: 3 Pole Jumper Bar
  • Colour: Orange
  • Manufacturer's part: 1SNK906303R0000
Colour Orange
Type Shorting link
Connection Type Push-in
Pitch 6mm

Trustpilot