Christmas Opening Hours and Delivery Dates here

ABB 1SNK905303R0000 3 Pole Jumper Bar 5mm Pitch

Order Code:

28-3648

Brand: ABB MPN: 1SNK905303R0000 EAN-13: 3472599097568

Discontinued


Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB5-3
  • Description: 3 Pole Jumper Bar
  • Pitch: 5mm
  • Colour: Orange
  • Manufacturer's part: 1SNK905303R0000
Colour Orange
Type Shorting link
Connection Type Push-in
Pitch 5mm

Trustpilot