Christmas Opening Hours and Delivery Dates here
ABB 1SNK900205R0000 4mm Test Plug - Dark Grey

ABB 1SNK900205R0000 4mm Test Plug - Dark Grey

Order Code:

28-3626

Brand: ABB MPN: 1SNK900205R0000

Discontinued


Insulated test adaptor that enables individual voltage control. Direct plug-in solution into the jumpers channels. Compatible with isolated or non isolated test plugs DIA 2 mm 0.079 in and 2.3 mm 0.090 inches. Withstand more than 10000 operations according to ABB test standards.


  • Insulated test adaptor that enables individual voltage control
  • Direct plug-in solution into the jumpers channels
  • Compatible with isolated or non isolated test plugs DIA 2mm (0.079 inches) and 2.3mm (0.090 inches)
  • Extended Product Type: TP4
  • Product ID: 1SNK900205R0000
  • EAN: 3472599097322
  • Colour: Dark Grey
Type Terminal Block & Strip Conducting Accessories

Trustpilot