Christmas Opening Hours and Delivery Dates here

ABB 1SNK526150R0000 95mm² Ground Block

Order Code:

28-3615

Brand: ABB MPN: 1SNK526150R0000

Discontinued


A reliable electrical and mechanical contact with the rail that exceeds the requirements of IEC 60947-7-2 terminal block standard.


  • Extended Product Type: ZS95-PE
  • Product ID: 1SNK526150R0000
  • EAN: 3472595261505
  • Catalogue Description: ZS95-PE Screw Clamp Terminal Block, Ground
  • Colour: Green/Yellow
  • Description: 95mm² Rated Cross Section
  • Size: 26mmSpacing
  • Rail: TH 35-15
Type Modular Terminal Blocks

Trustpilot