Christmas Opening Hours and Delivery Dates here

ABB 1SNK516150R0000 35mm² Ground Block

Order Code:

28-3609

Brand: ABB MPN: 1SNK516150R0000

Discontinued


Reliable electrical and mechanical contact with the rail that exceeds the requirements of IEC 60947-7-2 terminal block standard.


  • Extended Product Type: ZS35-PE
  • Product ID: 1SNK516150R0000
  • EAN: 3472595161508
  • Catalogue Description: ZS35-PE Screw Clamp Terminal Block, Ground
  • Colour: Green/Yellow
  • 35mm² Rated Cross Section
  • 16mm Spacing
  • Rail: TH 35-15
Type Modular Terminal Blocks

Trustpilot