ABB 1SNK510150R0000 16mm² Ground Block

Order Code:

28-3605

Brand: ABB MPN: 1SNK510150R0000

Discontinued


Improve the safety of your installation in the event of a short-circuit thanks to this screw less rail contact. Rail contact non operator dependent. Performances above the requirements of IEC 60947-7-2 terminal block standard. The connector is secured by snapping on or remove from the rail. PE.N function available by combining ZS16-PE with ZS16-BL and 2 poles jumper bar JB10-2.


  • Extended Product Type: ZS16-PE
  • Product ID: 1SNK510150R0000
  • EAN: 3472595101504
  • Catalogue Description: ZS16-PE Screw Clamp Terminal Block, Ground
  • Colour: Green/Yellow
  • 16mm² Rated Cross Section
  • 10mm Spacing
  • Rail: TH 35-15
Type Modular Terminal Blocks

Trustpilot