Christmas Opening Hours and Delivery Dates here

ABB 1SNK508416R0000 4mm² Blade Disconnect Terminal Grey

Order Code:

28-3601

Brand: ABB MPN: 1SNK508416R0000

Discontinued


Simplify the disconnect operations for the disconnect terminal blocks installed next to fuse terminal blocks ZS4-SF1. With the same profile as ZS4-SF1, the ZS4-S-R3 disconnect lever is easily operated by hand and the wiring of the alternated disconnect and fuse circuits is easier. Link bar for lever included in terminal block.


  • Insulating material: Polyamide
  • IRC: 600V
  • Flammability: UL94 V0
  • Flammability: NF F 16101
  • Needle flame test: IEC 60615-11-5 Compliant
  • Supplied in grey
Colour Grey
Type Disconnect terminal
Wire Gauge 4mm²
Connection Type Screw clamp

Trustpilot