Easter Opening Hours and Delivery Dates here

ABB 1SNK505150R0000 4mm² Ground Terminal Green/Yellow

Order Code:

28-3536

Brand: ABB MPN: 1SNK505150R0000 EAN-13: 3472595051502

Discontinued


A snap-in rail connection for rapid installation and removal for 4 mm² 10 AWG up to 16 mm² 4 AWG ground terminal blocks.

Simply snap it on the DIN3-TH35 rail and it is connected to the rail. Strict qualification tests, in addition to those required in IEC standard 60947-2, have been performed to guarantee the reliability of the snap-in rail connection in mechanical endurance and lifetime performance.

The smart design enables block removal without any risk of damaging the rail connection part.


  • Manufacturer's part: ABB 1SNK505150R0000
  • Type: 4mm²
  • Connection: Ground
Colour Green / yellow
Type Earthing terminal
Connection Ground
Connection Type Screw clamp
Wire Gauge 4mm²

Trustpilot