ABB 12812 IP65 Polycarbonate Enclosure 140x275x220mm

Order Code:

28-3762

Brand: ABB MPN: 12812 EAN-13: 8000126128123

Discontinued


An IP 65 140 x 275 x 220 junction box in polycarbonate from ABB. Ideal for outdoor harsh environment applications.


  • Colour: grey RAL7035
  • Insulation class II
  • Made from polycarbonate material, self-extinguishing and resistant to abnormal heat and fire up to 960C (glow wire test) in compliance with IEC 60695-2-1 Standard
  • Operating temperature -25C to +115C
  • Shock resistance 20 Joules (IK level 10)
  • High resistance to UV rays
  • Fitted with one rigid and one bi-material flange for facilitated input of conduits and cables
  • Supplied complete with: 4 screw-cover caps, accessories for attaching the hinges on the front, 1 certification plate and instruction sheet
  • Manufacturer's part 12812

Questions

*Question functionality currently disabled
Friday, May 26, 2017 | Question by: Rapid Customer | Product code: 28-3762
Q. Does this product have vents?
A. Hi Vishnu, thank you for your question. This range of enclosures do not have vents, please see the data sheet for full information.
Monday, February 22, 2016 | Question by: Rapid Customer | Product code: 28-3762
Q. does this product have knockouts ,if so how many and what sizes are they ???
A. Hi Doug, thank you for your question. The box has a total of 7 entry ports. There are 6 x 22mm entries, 2 30mm entries, one 36mm entry. All sizes are approximate.

Trustpilot