Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABB 12808 IP65 Polycarbonate Enclosure 140x205x220mm

Order Code:  

28-3761

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 12808  Copy to clipboard EAN-13: 8000126128086
 Report an error

Discontinued

An IP 65 140 x 205 x 220 junction box in polycarbonate from ABB. Ideal for outdoor harsh environment applications.


  • Colour: grey RAL7035
  • Insulation class II
  • Made from polycarbonate material, self-extinguishing and resistant to abnormal heat and fire up to 960C (glow wire test) in compliance with IEC 60695-2-1 Standard
  • Operating temperature -25C to +115C
  • Shock resistance 20 Joules (IK level 10)
  • High resistance to UV rays
  • Fitted with one rigid and one bi-material flange for facilitated input of conduits and cables
  • Supplied complete with: 4 screw-cover caps, accessories for attaching the hinges on the front, 1 certification plate and instruction sheet
  • Manufacturer's part 12808

Reviews


Be the first to submit a review