ABB 05065 Slotted Trunking 40mmX60mm 2 Metres

Order Code:

28-3133

Brand: ABB MPN: 05065

Discontinued


Slotted Trunking, 40mm x 60mm Size, 2m Length, Plastic Material, Grey, Acid/Oil/Grease Resistant, Quick and Easy to Use, Provides a Neat and Efficient Means of Supporting Cables in Switchgear and Control Panels, etc., Open Slot Construction with Tapered Slots Means that Cables can be Laid in as Assembly Wiring Progresses, Useful for Forming Wiring Around Rack Type Applications.
Type Slotted trunking
Length 2m
Material Plastic
Height 60mm
Width 40mm

Trustpilot