ABB 05043 Slotted Trunking 25mmX40mm 2 Metres

Order Code:

28-3129

Brand: ABB MPN: 05043

Discontinued


Slotted Trunking, 25mm x 40mm Size, 2m Length, Plastic Material, Grey, Acid/Oil/Grease Resistant, Quick and Easy to Use, Provides a Neat and Efficient Means of Supporting Cables in Switchgear and Control Panels, etc., Open Slot Construction with Tapered Slots Means that Cables can be Laid in as Assembly Wiring Progresses, Useful for Forming Wiring Around Rack Type Applications.
Type Slotted trunking
Length 2m
Material Plastic
Height 40mm
Width 25mm

Trustpilot