Christmas Opening Hours and Delivery Dates here

A130 HSS Taper Shank Drill 14.00mm OL:189mm WL:108mm

Dormer Brand: Dormer

Dormer A130 HSS Taper Shank Drill for general purpose drilling applications. Has thinner web which minimises thrust requirements without compromising strength.

Manufactured to: DIN 345RN/BS328/ISO 235.

Tip diameter: 14.00mm.
Working length: 108mm.
Overall length: 189mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer A13014.0 A130 HSS Taper Shank Drill 14.00mm OL:189mm WL:108mm
Dormer A13014.0 A130 HSS Taper Shank Drill 14.00mm OL:189mm WL:108mm
Standard range
Order code: 95-5159
MPN: A13014.0

5 in stock, despatched in 4 working days
1+ £26.60
Price per unit Ex VAT
Drill bit
Dormer A13016.0 A130 HSS Taper Shank Drill 16.00mm OL:218mm WL:120mm
Dormer A13016.0 A130 HSS Taper Shank Drill 16.00mm OL:218mm WL:120mm
Extended range
Order code: 95-5160
MPN: A13016.0

Available to back orderPlease contact us for lead time
1+ £32.06
Price per unit Ex VAT
Drill bit


Trustpilot