Easter Opening Hours and Delivery Dates here

Dormer A1084.5 A108 Jobber Drill Split Point for S/Steel 4.50mm OL:80mm WL:47mm

Order Code:

95-5080

Brand: Dormer MPN: A1084.5 EAN-13: 7320760008300
Qty Was Unit Price (Ex VAT)
1+ £4.48 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.

Manufactured to DIN 338 RW / BS328 / ISO 235.

Specification

Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.

Tip diameter: 4.50mm.
Working length: 47mm.
Overall length: 80mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot