Easter Opening Hours and Delivery Dates here

Wera 05000010001 Soft-faced Hammer With Cellidor Head Sections 265mm

Order Code:

54-8031

Brand: Wera MPN: 05000010001 EAN-13: 4013288001146
  • Country of Origin: Czech Republic
  • View All

Discontinued


Powerful soft-faced hammer from Wera with Cellidor head sections and ash handle, ideal for demanding repair and maintenance work.


  • Height 90mm
  • Length 265mm
  • Width 27mm
  • Diameter 27mm
  • Weight 307g
Type Soft-faced hammer
Antimagnetic true
Face Material Plastic
Length 265mm
Low spark model true
Magnetic false
Material stick Wood
Model Plastic hammer
Non-rebound false
Weight total 910g

Trustpilot