Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-151-1015 PCB Mount Miniature Precision Current Transformer 5A

Order Code:  

88-4090

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-151-1015 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This current transformer has been designed for use on a printed circuit board (PCB).


  • Miniature precision current transformer
  • Built–in Busbar
  • Range of operational frequency 20Hz to 20kHz
  • Isolation voltage: 2000V AC
  • Various winding ratios
  • Materials UL94–V0
  • Insulation Rating Class F (155°C)
Current 5A

Reviews


Be the first to submit a review

Trustpilot