Christmas Opening Hours and Delivery Dates here

TruOpto LPC120CTP 31.2mm Combined Lens/lightpipe

Order Code:

55-1050

Brand: TruOpto MPN: LPC120CTP
Qty Unit Price (Ex VAT)
5+ £0.310
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
312 in stock, despatched same dayAdditional 300 due on 16/01/2026

31.2mm combined lens/lightpipe in a clear colour. Panel mounted and suitable for PBC mounted or surface mount LEDs. The lens end has fresnel rings which increase the viewing angle and the other end is concave to collect light. The device also provides a method of transmitting the light of a surface mount LED to a display panel. It can also blend multicolour LED light into a single colour.


Type Combined lens / lightpipe
Length 31.24mm
Material Acrylic
Colour Clear
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot