Christmas Opening Hours and Delivery Dates here

Slice 00100 Safety Cutter

Order Code:

64-6931

Brand: Slice MPN: 00100 EAN-13: 0895142001004
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This safety cutter from Slice is not only sharp enough to cut through plastic packaging and paper, but is simple and safe to use. Thanks to the Finger-Friendly™ microscopic ceramic blade that never rusts and lasts longer than steel, this cutter performs like a pair of scissors, but reduces injuries. Designed with a built-in magnet, key ring hole and rubberised non-slip finish.


  • Non-sparking
  • Non-conductive
  • For left and right-handers
  • 62 x 30 x 6mm
  • Weighs just 6g
  • Manufacturer's part 00100


Type Safety cutter
Length 62mm

Trustpilot