Christmas Opening Hours and Delivery Dates here

Sealey VS155 Piston Ring Compressor 75mm Ø53-125mm

Order Code:

89-3307

Brand: Sealey MPN: VS155 EAN-13: 5024209351508
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Quality construction with sprung steel wraps and ratchet action tension mechanism. Supplied with steel key.

Model NoVS155
Capacity:Ø60-125mm
Depth:75mm
Nett Weight:0.23Kg

Type Ring compressor
Measuring Range 53 to 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot