Sealey SX107 Security Xzn-spline Socket Bit M16 1/2"sq Drive

Order Code:

89-2996

Brand: Sealey MPN: SX107 EAN-13: 5024209645652
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 20/12/2025

1/2"Sq Drive Chrome Vanadium steel socket with knurled ring and S2 steel bit. Suitable for gearbox drain plugs on Audi; A3, A4, A6, VW; Golf IV and LT.

Model NoSX107
Drive:1/2"Sq
Length:55mm
Nett Weight:0.13Kg
Size:M16

Type Drain plug tool
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot