Christmas Opening Hours and Delivery Dates here

Sealey SP1411 Walldrive® Socket 11mm 1/4"sq Drive Fully Polished

Order Code:

89-6326

Brand: Sealey MPN: SP1411 EAN-13: 5051747360969
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1411
Depth:Standard
Drive:1/4"Sq
Material:Chrome Vanadium
Nett Weight:0.02Kg
Size:11mm

Type WallDrive®
Socket Size 11mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot