Christmas Opening Hours and Delivery Dates here

Sealey S1219 Walldrive Socket 19mm 1/2"sq Drive

Order Code:

89-2280

Brand: Sealey MPN: S1219 EAN-13: 5024209336086
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS1219
Depth:Standard
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.08Kg
Size:19mm

Type WallDrive®
Socket Size 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot