Sealey HVS1 High Voltage Vehicle Warning Sign

Order Code:

94-4785

Brand: Sealey MPN: HVS1 EAN-13: 5054630036446
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High voltage warning sign suitable for use on vehicles. Printed on both sides. Supplied with two suction cups on the base.
  • High voltage warning sign suitable for use on vehicles.
  • Printed on both sides.
  • Supplied with two suction cups on the base.
  • Size (W x H): 210 x 300mm.
  • Model No. HVS1
  • • High voltage warning sign suitable for use on vehicles. • Printed on both sides. • Supplied with two suction cups on the base. • Size (W x H): 210 x 300mm. • Model No. HVS1
Type Signs
Nett Weight 0.11kg
Size (W x H) 200 x 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot