Chrome Vanadium steel sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Handles rounded fixings as well. Supplied on socket rail.
| Model No | AK2761 |
| Configuration: | 6pt Socket |
| Contents: | 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 15/16", Socket Rail |
| Depth: | Standard |
| Nett Weight: | 0.48Kg |
| Qty: | 9 |
| Type: | 3/8"Sq Drive - Imperial |
| Type |
WallDrive® |
| Drive Size |
3/8in |
| Number of Pieces |
9 |
| Lifetime Warranty |
Yes |
| Material |
Chrome Vanadium Steel |
| Measurement |
3/8 to 15/16in |
| Socket Type |
Imperial |