Sealey AK2682 Socket Set 12pc 3/8"sq Drive 12pt Walldrive Metric

Order Code:

89-5875

Brand: Sealey MPN: AK2682 EAN-13: 5024209862097
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £17.23 £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2682
Configuration:12pt Socket
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Standard
Nett Weight:0.44Kg
Qty:12
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot