Sealey AK2188 Ball-end Hex Socket Bit Set 3/8"sq Drive 7pc 200mm

Order Code:

89-5689

Brand: Sealey MPN: AK2188 EAN-13: 5024209983235
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged Chrome Vanadium steel heat treated sockets with S2 steel extra-long hex bits. Features ball-end bits allowing fixings to be driven with the hex shaft up to 30° out of alignment. Fully polished finish with knurled ring to assist gripping socket with oily fingers.


Model NoAK2188
Contents:3/8"Sq Drive 200mm Ball-End Hex Socket Bits; 3, 4, 5, 6, 7, 8, 10mm
Drive:3/8"Sq
Maximum Length:200mm
Minimum Length:200mm
Nett Weight:1.00Kg
Type Hex ball-end
Drive Size 3/8in
Number of Pieces 7
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 3 to 10mm
Socket Type Metric

Trustpilot