Christmas Opening Hours and Delivery Dates here

RVFM Copper Clad Single Sided FR4 Fibre Glass Board 100 x 220mm

Order Code:

34-0810

Brand: RVFM MPN: 34-0810

Discontinued


This single sided fibreglass board 100 x 220mm is a high quality 305g/m copper clad board in epoxy glass material.


  • Grade: FR4
  • Plain fibreglass board
  • Single sided paper
  • 35 Micron copper thickness
  • Suitable etchant: ferric chloride solution
  • 100 x 220mm (L x W)
  • Thickness: 1.6mm
Number of Sides 1
Material Fibre glass
Length 100mm
Width 220mm

Questions

*Question functionality currently disabled
Monday, September 25, 2017 | Question by: Rapid Customer | Product code: 34-0810
Q. Is there a light proof film on these boards please.
A. Hi Andy, thank you for your question. This is not a photo resist board, this is a plain copper clad board. There is no light proof film on this product.
Monday, September 25, 2017 | Question by: Rapid Customer | Product code: 34-0810
Q. Can I develop these sheets in acid etching tank .
A. Hi Andy, thank you for your question. These boards are designed to be etched with a Ferric Chloride solution, like 34-0758.

Trustpilot