Christmas Opening Hours and Delivery Dates here

R-TECH 524590 16mm IP67 Vandal Resistant Switch SPDT Blu Ring LED Flush Nickel

Order Code:

52-4590

Brand: R-TECH MPN: 524590 EAN-13: 5053556006021
Qty Unit Price (Ex VAT)
1+ £7.46
10+ £6.60
25+ £6.11
50+ £5.91
100+ £5.70
250+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
188 in stock, despatched same dayAdditional quantity lead time 4 months

This 16mm nickel-plated brass vandal resistant SPDT switch has a flush button and is illuminated with a blue LED.


  • Latching
  • SPDT, On-On
  • Connection: Soldering pins
  • Contact material: Silver alloy
  • Front panel thickness: 1 to 10mm
  • Illumination type LED 12V Ring
  • Installation diameter: 16mm
  • Button type: Flush
  • LED colour: Blue
  • Material: Nickel-plated brass
  • Protection type: IP67
  • Switching current: 3A
  • Switching voltage: 250V DC
  • Temperature range: -20 to +55°C
Type Push-button
Contact Configuration Latching
Current Rating 3A
Illumination Blue
Illumination Type Ring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot