Christmas Opening Hours and Delivery Dates here

R-TECH 524587 19mm IP67 Vandal Resistant Switch SPDT Blue Ring LED St/St

Order Code:

52-4587

Brand: R-TECH MPN: 524587 EAN-13: 5053556005994
Qty Unit Price (Ex VAT)
1+ £15.66
10+ £13.86
25+ £12.86
50+ £12.41
100+ £11.99
250+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
244 in stock, despatched same dayAdditional quantity lead time 4 months

This 19mm stainless steel vandal resistant SPDT latching switch has a flush operating button and is illuminated with a blue LED.


  • Maintained-Maintained
  • SPDT, On-On
  • IP67 protection
  • 12V LED with integral resistor
  • The LED can be controlled separately
  • Actuating force: 5.5N
  • Connection: Solder
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Contact type: 1NO/1NC
  • Dielectric strength: 2000V AC
  • Front panel thickness: 1 to 10mm
  • Illumination type: 12 LED ring lighting
  • Installation diameter: 19mm
  • Insulation resistance: 1000MΩ
  • LED colour: Blue
  • Material: Stainless steel
  • Switching current: 5A
  • Switching voltage: 250V AC
  • Temperature range: -20 to +70°C
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A
Illumination Blue
Illumination Type Ring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot