Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-P72914-0 2mm Plug to 4mm Socket Adapter Black

Order Code:  

17-1644

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-P72914-0  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.78
25+ £2.40
100+ £2.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 03/05/2024

Adapts 4mm Banana plug to 2mm Banana plug.
  • Colour: black
  • Socket: 4mm
  • Plug: 2mm
Type 4mm to 2mm
Colour Black
Gender Both
Voltage Rating 30V
Current Rating 10A
Mount In-line

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review