Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-5050-B-36-0 BNC Lead Male to Male 500V 0.9m

Order Code:  

17-1651

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-5050-B-36-0  Copy to clipboard
 Report an error

Discontinued

A ready assembled 900mm test lead with BNC male plugs on each end.


  • Impedance 50Ω
  • RG58C/U cable
  • Length: 900mm
  • Rating: 500V AC
  • Mueller type BU-5050-B-36-0
Connector 1 BNC male
Connector 2 BNC male
Length 900mm

Reviews


Be the first to submit a review