Mueller BU-46C-2 Miniature Battery Clip with Insulators Red 75A

Order Code:

17-1630

Brand: Mueller MPN: BU-46C-2
Qty Was Unit Price (Ex VAT)
1+ £0.431 £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayContact us for additional stock

Solid copper miniature battery clip with red insulators.
  • Length: 74mm
  • Jaw opening: 29mm
  • Rating: 75A
  • Solder or crimp connection
Type Battery clip
Size 74.42mm
Insulation PVC
Current Rating 75A
Termination Solder/Crimp
Material Copper
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot