Christmas Opening Hours and Delivery Dates here

Mueller BU-46C-0 Solid Copper Crocodile Clip Black 50A

Order Code:

17-1641

Brand: Mueller MPN: BU-46C-0

Discontinued


Miniature battery clip with black Insulators.
  • Rating: 75A
  • Length: 74mm
  • Jaw opening: 29mm
  • Solid copper
  • PVC Insulators
  • Solder or crimp connection
Type Crocodile Clip
Length 74mm

Trustpilot