Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-32-2 Red Insulator for 30 Crocodile Clip

Order Code:  

17-1553

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-32-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.237
80+ £0.230
250+ £0.219

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 04/05/2024

A flexible red PVC insulator for use with Mueller BU-30 series crocodile clips.


  • Material: flexible red PVC
  • Dielectric strength: 3kV at thinnest cross section
  • Operating temperature: -30°C (-20°F) to 71°C (160°F)
  • Length: 30mm (1.2in.)
  • Large ID: 8mm (0.3in.)
  • Wire end ID: 3mm (0.1in.)
  • Mueller type BU-32-2
Type Insulator
Length 30mm
Pin N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review