Christmas Opening Hours and Delivery Dates here

Mueller BU-32-0 Black Insulator for 30 Crocodile Clip

Order Code:

17-1552

Brand: Mueller MPN: BU-32-0

Discontinued


A flexible black PVC insulator for use with Mueller BU-30 series crocodile clips.


  • Material: flexible PVC
  • Dielectric strength: 3kV at thinnest cross section
  • Operating temperature: -30°C (-20°F) to 71°C (160°F)
  • Length: 30mm (1.2in.)
  • Large ID: 8mm (0.3in.)
  • Wire end ID: 3mm (0.1in.)
  • Mueller type BU-32-0
Type Insulator
Length 30mm

Trustpilot