Christmas Opening Hours and Delivery Dates here

Mueller BU-29-2 Red Insulator for 27 Crocodile Clip

Order Code:

17-1548

Brand: Mueller MPN: BU-29-2

Discontinued


A flexible red PVC insulator for use with Mueller 27 series crocodile clips.


  • Material: red flexible PVC
  • Dielectric strength: 5kV at thinnest cross section
  • Operating temperature: -30°C (-20°C) to 171°C (60°F)
  • Length: 89mm (3.5in.)
  • Large ID: 15mm (0.6in.)
  • Wire end ID: 5.6mm (0.22in.)
  • Mueller type BU-29-0
Type Insulator
Length 89mm

You may also like


Trustpilot