Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-20431-0 Black Right Angle Insulated Plunger Hook Clip

Order Code:  

17-1527

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-20431-0  Copy to clipboard
 Report an error

Discontinued

A right-angle insulated plunger hook clip compatible with all shrouded, unshrouded, or retractable 4mm banana plugs.


  • Colour: black
  • Material: housing: nylon
  • Contact material: nickel-plated beryllium copper
  • Length: 116.84mm (4.60in.)
  • Hook extends 10mm (0.41in.) when fully depressed
  • Rating: 1000V, 15A
  • IEC 1010 compliant
  • Mueller type BU-20431-0
Type Hook clip
Current Rating 15A
Voltage Rating 1000V
Contact Material Nickel-plated beryllium copper
Colour Black
Insulation Material Nylon
Length 116.84mm

Reviews


Be the first to submit a review