Christmas Opening Hours and Delivery Dates here

Knipex 00 11 06 Universal Key

Order Code:

58-3175

Brand: Knipex MPN: 00 11 06 EAN-13: 4003773071334
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £38.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This universal key from Knipex has been manufactured for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings. Designed to provide 9 different die-cast zinc key-profiles in one tool, the "Construction" version has plug-in, magnetically held support, plus a catch for locks with profile cylinder hole and male square in steps.


  • With bit adaptor for 1/4in bits with magnet
  • With detachable chain and snap hook
  • Capacity square: 5/6/7-8/9-10mm
  • Capacity triangular: 7/8-9/10-11mm
  • Capacity double-bit key: 3-5mm
  • Capacity step-like square: 6/7/8/9/10mm
  • Capacity half-moon: 6mm
  • Zinc die-casted
  • External length/height: 90mm
  • Weight: 220g
  • Manufacturer's part 00 11 06
  • Type Control cabinet key

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot