Christmas Opening Hours and Delivery Dates here

GBC Organise Laminating Pouches A4+ 75 Micron Gloss Pack of 100

Order Code:

35-0694

Brand: GBC MPN: 41664E EAN-13: 5028252220057
  • Country of Origin: China
  • View All

Discontinued


These laminating pouches are ideal for presentations, archiving, general storage, etc. Store in standard ring binders.
  • Laminate weight 2 x 75 micron
  • Size 228 x 303mm (A4+)
  • Protects tab indexes, staying within standard loose leaf binder covers
  • Radius corners to further minimise damage
  • Universal punching formats
  • Accepts European A4+ 2 /4 ring plus standard US and EU A5 3 ring
  • Punched or un-punched formats
  • High gloss finish with high polyethylene content
  • Perfect adhesion to full colour prints
  • Pack size 100
Type Organising laminating pouches
Paper Size A4+
Thickness 75µm
Pack Size 100

Trustpilot