Christmas Opening Hours and Delivery Dates here

Lightcraft LC8093 Fluorescent Magnifier Table Lamp

Order Code:

86-3364

Brand: Lightcraft MPN: LC8093/UK EAN-13: 5060030660419

Discontinued


Zoom in even closer with this superb magnifying desk lamp.

Its 12W circular fluorescent tube and 100m glass lens provides excellent shadow-free light quality and magnification, making it ideal for all intricate work, such as embroidery, electronics, scientific examination and art and crafts. The swivel head adds extra functionality and the scope for even greater viewing detail.

Children and adults of all ages will appreciate the difference this magnifying desk lamp will make to their projects or studies.


  • Supply voltage: 230V
  • Power rating: 12W
  • Average bulb life: 8000 hours
  • Cable length: 1.5m
  • Upright height: 375mm
  • 12W circular energy saving tube
  • 100mm lens, 3 dioptre (1.75x mag.)
  • CE Approved
Type Magnifying lamp
Power 12W
Lamp Type Fluorescent
Nominal Voltage 230V

You may also like


Trustpilot