Anvil AV-NIBT Nibbler Tool

Order Code:

86-2150

Brand: Anvil MPN: AV-NIBT EAN-13: 5053556000883
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.48
5+ £14.22
10+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched same dayContact us for additional stock

Nibbler tool ideal for trimming, cutting out slots, rectangles, circles or irregular shapes. Cuts non-hardened metals at 0.5-1.2mm and plastics at 0.5-1.6mm.


  • Tool is used by placing the cutter onto an edge then 'biting off' pieces of material
  • For internal cuts, insert the cutter into a pre-drilled 9.5mm diameter hole
  • Ideal for trimming, cutting out slots, rectangles, circles or irregular shapes
  • Can cut soft metals up to 18AWG and 1/16in. soft plate
  • Overall length 185mm
Type Nickel plated nibbling tool
Holding Capacity 1.6mm
Size 185mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 22, 2018 | Question by: Rapid Customer | Product code: 86-2150
Q. What is the width of the cut?
A. Hi Stephen, thank you for your question. We have tested one from stock and the width of the cut is approximately 5mm.

Reviews

Fantastic Product

Reviewed by: Paul - Monday, February 3, 2014
Nibbles easily through aluminium, copper, plastic and thin steel. Ideal for nibbling holes larger and making square/rectangular holes in socket boxes and other enclosures.

Trustpilot