Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TT Electronics T5864ST C14 Desktop PSU 12VDC 3.5A 42W Straight 2.1mm Connector

TT Electronics T5864ST C14 Desktop PSU 12VDC 3.5A 42W Straight 2.1mm Connector

Order Code:  

85-4806

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5864ST Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This desktop power supply unit from TT Electronics has been designed with a host of rich features, including universal/full range input, a fully enclosed attractive black case and Level 6 efficiency, making it cost effective and highly reliable.


  • Output voltage: 12V DC
  • Output current: 3.5A
  • Power: 42W
  • Ripple and noise (mV p-p) 120mV
  • IEC320-C14 (kettle) inlet
  • MTBF >50,000 hours
  • Case size: 118.5 x 48 x 35mm
  • DC output connector straight 2.1 C+ve
  • Manufacturer's part T5864ST
Dimensions 118.5 x 48 x 35mm
Input Connector N/A
Output Connector Straight C+2.1mm
Output Current 3.5A
Output Voltage 12V
Power Rating 42W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot