Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KX1650 Heat Gun 1750W

Order Code:  

84-8843

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KX1650-GB  Copy to clipboard EAN-13: 5035048331484
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 at factory, lead time 2 days
3 in Stock, despatched same dayAdditional quantity lead time 2 days

The KX1650 heat gun from Black+Decker is ideal for stripping paint, varnish and adhesives and has two heat and airflow settings for more control in different applications. A built-in stand allows for hands-free applications and cooling,


  • Power 1,750W
  • Voltage 230V
  • Temperature range: +460 to +600°
  • Air flow: 570 to 740 litres/min
  • Cable length: 2m
  • Manufacturer's part KX1650-GB
Type Heat gun
Power Rating 1750W
Working Temperature +460 to +600°C
Flow Rate 570 to 740l/min
Voltage 230V
Application Paint
Weight 0.822kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review