Easter Opening Hours and Delivery Dates here
DeWalt Sabre Blade Demolition Metal & Plastic 152mm Pack of 5

DeWalt Sabre Blade Demolition Metal & Plastic 152mm Pack of 5

Order Code:

84-3502

Brand: DEWALT MPN: DT2301-QZ EAN-13: 5035048059517
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This pack of 5 sabre blades from DeWalt have been manufactured with a bi-metal construction combining HCS and HSS for increased flexibility and durability, plus a wider blade body for additional strength and greater stability during cutting. The blades are ideal for extreme applications and demolition tasks incorporating a universal shank which fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. Application-wise, the blades is ideal for the fast cutting of metals, plastics and sandwich materials.
  • Colour: yellow
  • Length: 152mm
  • Tooth pitch: 2.5mm
  • Pack quantity 5
  • Weight: 16g
  • Manufacturer's part DT2301-QZ

Trustpilot