Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments TLC555CP CMOS Low Power Timer

Order Code:  

82-0342

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: TLC555CP  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.646
10+ £0.534
100+ £0.397
500+ £0.352

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,605 in Stock, despatched same dayAdditional quantity lead time 14 days

This LinMOS 555 timer which can operate in astable mode. Low supply current reduces spikes during output transitions, Functionally interchangeable with the NE555.


  • Operating frequency 2.1MHz
  • Rise/fall time 20/15ns
  • Supply voltage 2 to 15V
  • Operating temperature 0°C to +70°C
  • 8-DIP case
  • High output current capability
  • CMOS, MOS and TTL compatible
Type TLC555CP

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review