Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Diptronics DTS-63N-V Tactile Switch 6 x 6mm Height 7mm

Order Code:  

78-0622

 
Brand: Diptronics  MPN: DTS-63N-V 
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.185
100+ £0.162
500+ £0.133
1000+ £0.105

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
Out of Stock7,960 due on 28/12/2023

High quality SPST miniature tactile switch from Diptronics with 6mm round actuator.


  • Diameter 6mm
  • Height 7mm
  • PCB horizontal mount
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
Type Tactile switch cover

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


05 June 2012 Question by: Rapid Customer | Product code: 78-0622
Q. Your picture shows one black and one brown switch. Which colour do you supply the 7mm height version in? Thanks
A. Hi Zach, thanks for your question. The 7mm unit is supplied with a brown plunger switch.

Reviews


Be the first to submit a review